The EPF6010ATC144-2 is a 144-pin quad flat package FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 102 I/O lines and operates on a 3.3V supply voltage. The device is available in a 20mm x 20mm package with a JEDEC package code of S-PQFP-G144. The EPF6010ATC144-2 is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Altera EPF6010ATC144-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 102 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 102 |
| Number of I/O Lines | 102 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF6010ATC144-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.