The EPF6016AQC208-3N is a 208-pin quad flat package FPGA from Altera, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has 171 inputs and 171 outputs, with a maximum clock frequency of 133 MHz. It is packaged in a 28x28mm FQFP208 package type.
Altera EPF6016AQC208-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016AQC208-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.