Altera EPF81500AGC280-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 280 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P280 |
| Width | 49.78 |
| Length | 49.78 |
| Pin Count | 280 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 204 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 208 |
| Number of I/O Lines | 208 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF81500AGC280-4 to view detailed technical specifications.
No datasheet is available for this part.