The EPF8282ALC84-4 is an 84-pin commercial temperature FPGA from Altera. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 64 outputs and 68 inputs, with a maximum clock frequency of 357 MHz. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a plastic LCC-84 package.
Altera EPF8282ALC84-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 68 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282ALC84-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.