The EPF8282ATC100-2N is a commercial temperature FPGA from Altera, featuring 100 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V. The device has 78 inputs, 78 outputs, and 78 I/O lines, packaged in a 14mm x 14mm plastic TQFP-100.
Altera EPF8282ATC100-2N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 78 |
| Number of Inputs | 78 |
| Number of I/O Lines | 78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282ATC100-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.