This 100-terminal FPGA features a commercial temperature grade and a quad terminal position. It operates within a temperature range of 0-70°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 100-pin quad flat package and has 78 I/O lines.
Altera EPF8282AVTC100-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 78 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282AVTC100-3N to view detailed technical specifications.
No datasheet is available for this part.