The EPF8282TC100-3 is a commercial temperature FPGA from Altera, featuring a 100-pin quad flat pack package. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device has 74 outputs, 78 inputs, and 74 I/O lines, making it suitable for a variety of applications. The package dimensions are 14mm in width and length, and the JEDEC package code is S-PQFP-G100.
Altera EPF8282TC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Number of Inputs | 78 |
| Number of I/O Lines | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282TC100-3 to view detailed technical specifications.
No datasheet is available for this part.