This 100-pin quad flat pack FPGA from Altera operates within a temperature range of 0 to 70 degrees Celsius. It is powered by a nominal supply voltage of 3.3 volts, with a minimum and maximum voltage of 3 and 3.6 volts, respectively. The device features 74 outputs and 78 inputs, with 74 I/O lines in total.
Altera EPF8282VTC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 74 |
| Number of Inputs | 78 |
| Number of I/O Lines | 74 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282VTC100-3 to view detailed technical specifications.
No datasheet is available for this part.