Loadable PLD, CMOS, CPGA160, CERAMIC, PGA-160
Altera EPF8452AGC160-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P160 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 116 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8452AGC160-2 to view detailed technical specifications.
No datasheet is available for this part.