Altera EPF8636AQI160-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 114 |
| Number of Inputs | 118 |
| Number of I/O Lines | 118 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF8636AQI160-2 to view detailed technical specifications.
No datasheet is available for this part.