The EPM240F100I5N is a 100-terminal field-programmable gate array (FPGA) from Altera. It features 80 I/O lines and operates within a supply voltage range of 2.375 to 2.625V. The device is packaged in a 11 x 11 mm, 1 mm pitch, lead-free flip-chip ball grid array (FBGA-100). The EPM240F100I5N is suitable for use in a variety of applications, including those requiring high-density, low-power processing.
Altera EPM240F100I5N technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM240F100I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.