
The EPM240T100C5 is a commercial extended temperature FPGA from Altera, packaged in a 100-pin TQFP with a 0.50mm pitch. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. This device features 80 I/O lines and is suitable for use in a variety of applications.
Altera EPM240T100C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM240T100C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.