
This 100-pin commercial temperature FPGA from Altera features 80 I/O lines and operates at a supply voltage of 3.3V, with a maximum frequency of 192.3 MHz. The device has a thermal operating range of 0 to 70 degrees Celsius and is packaged in a 14mm x 14mm TQFP-100. The FPGA is suitable for a variety of applications, including those requiring high-speed processing and data transfer.
Altera EPM3128ATC100-5N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 192.3 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3128ATC100-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.