The EPM5128JC-2 is a 68-terminal quad FPGA from Altera, operating within a commercial temperature grade. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can operate at a maximum clock frequency of 50MHz. It features 52 I/O lines and is available in a WQCCJ, LDCC68,1.0SQ package type.
Altera EPM5128JC-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM5128JC-2 to view detailed technical specifications.
No datasheet is available for this part.