The EPM5128JI-2 is a 68-pin industrial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device features a maximum clock frequency of 50MHz and has 52 I/O lines. It is available in a WQCCJ, LDCC68,1.0SQ package type with a quad terminal position.
Altera EPM5128JI-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 52 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM5128JI-2 to view detailed technical specifications.
No datasheet is available for this part.