The EPM5192GC-2 is an 84-pin commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 64 I/O lines and operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device has a maximum clock frequency of 50 MHz and is packaged in a WPGA, PGA84M,11X11 format.
Altera EPM5192GC-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 28.45 |
| Length | 28.45 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM5192GC-2 to view detailed technical specifications.
No datasheet is available for this part.