The EPM5192GC84-1 is a commercial-grade field-programmable gate array (FPGA) with 84 perpendicular terminals. It operates within a temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 50 MHz and features 64 I/O lines. It is packaged in a 84-pin WPGA (Wide Pitch Grid Array) with dimensions of 28.448mm in width and length.
Altera EPM5192GC84-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P84 |
| Width | 28.448 |
| Length | 28.448 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM5192GC84-1 to view detailed technical specifications.
No datasheet is available for this part.