The EPM5192LC-2 is an 84-pin quad EP2A35F40C8 field-programmable gate array (FPGA) from Altera. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It can handle a clock frequency of up to 50MHz. The FPGA has 64 I/O lines and is packaged in a QCCJ, LDCC84,1.2SQ package type.
Altera EPM5192LC-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM5192LC-2 to view detailed technical specifications.
No datasheet is available for this part.