The EPM7064AETC44-4N is a commercial-grade, 44-pin LQFP FPGA from Altera with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device operates within a supply voltage range of 3V to 3.6V and has 36 inputs, 36 outputs, and 36 I/O lines. It can achieve a maximum clock frequency of 222.2 MHz.
Altera EPM7064AETC44-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 36 |
| Clock Frequency-Max | 222.2 |
| Number of Inputs | 36 |
| Number of I/O Lines | 36 |
| Architecture | PLA-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064AETC44-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.