
The EPM7064AETI44-7 is an industrial-grade field-programmable gate array (FPGA) with 36 I/O lines, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 135.1 MHz. The EPM7064AETI44-7 is available in a 44-pin LQFP package type.
Altera EPM7064AETI44-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 36 |
| Clock Frequency-Max | 135.1 |
| Number of Inputs | 36 |
| Number of I/O Lines | 36 |
| Architecture | PLA-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064AETI44-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.