Altera EPM7064LI84-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064LI84-10 to view detailed technical specifications.
No datasheet is available for this part.