The EPM7064SLC84-10N is a commercial-grade, quad-terminal, 84-pin programmable logic device from Altera. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum clock frequency of 125MHz and features 68 I/O lines. It is available in a QCCJ package type.
Altera EPM7064SLC84-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7064SLC84-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.