The EPM7128AETC144-10 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a 20x20mm TQFP-144 package and operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The FPGA supports clock frequencies up to 98MHz and has 100 I/O lines.
Altera EPM7128AETC144-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 98 |
| Number of I/O Lines | 100 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128AETC144-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.