The EPM7128BTC100-7 is a commercial temperature FPGA from Altera with a 2.5V supply voltage. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 100 terminals in a quad terminal position and is packaged in a 100-pin TQFP. It can operate at a maximum clock frequency of 243.9 MHz and has 84 I/O lines.
Altera EPM7128BTC100-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 243.9 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128BTC100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.