The EPM7192EGC160-12 is a commercial temperature FPGA from Altera with 160 terminals, operating at a supply voltage of 5V, and a maximum clock frequency of 125MHz. It has a JEDEC package code of S-CPGA-P160 and a package type of PGA160M, 15x15. The device is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Altera EPM7192EGC160-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P160 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7192EGC160-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.