The EPM7192EQI160-20 is a 160-pin quad QFP FPGA from Altera, operating within a temperature range of -40°C to 85°C. It has a maximum clock frequency of 83.3 MHz and supports 124 I/O lines. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The EPM7192EQI160-20 is packaged in a plastic QFP-160 package.
Altera EPM7192EQI160-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 124 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7192EQI160-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.