The EPM7192SQC160-7 is a 160-pin quad-sided QFP field-programmable gate array (FPGA) from Altera. It operates at a supply voltage of 5V, with a maximum frequency of 166.7 MHz. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The FPGA has 124 I/O lines and is packaged in a 28x28mm plastic QFP-160 package.
Altera EPM7192SQC160-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 124 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7192SQC160-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.