The EPM7256AEFC256-10 is a commercial-grade field-programmable gate array (FPGA) with 256 terminals and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a fine line BGA-256 package with a width and length of 17mm. It can operate at a maximum clock frequency of 95.2 MHz and has 164 I/O lines.
Altera EPM7256AEFC256-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 164 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256AEFC256-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.