The EPM7256AEFC256-10N is a commercial-grade field-programmable gate array (FPGA) from Altera. It features 256 terminals and 164 I/O lines, with a maximum clock frequency of 95.2 MHz. The device operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The FPGA is packaged in a 17x17mm FINE LINE, BGA-256 package.
Altera EPM7256AEFC256-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95.2 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256AEFC256-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.