The EPM7512AEBI256-12 is an industrial-grade field-programmable gate array (FPGA) from Altera. It features 256 terminals on the bottom and operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum clock frequency of 71.9 MHz and supports 212 I/O lines. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA is packaged in a 20x20mm BGA256 package type.
Altera EPM7512AEBI256-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.9 |
| Number of I/O Lines | 212 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512AEBI256-12 to view detailed technical specifications.
No datasheet is available for this part.