The EPM7512AEFC256-12N is a commercial temperature FPGA from Altera with 256 terminals, a maximum operating temperature of 70 degrees Celsius, and a supply voltage range of 3 to 3.6 volts. It has a maximum clock frequency of 71.9 MHz and 212 I/O lines. The device is packaged in a 17mm x 17mm fine line BGA-256 package with a bottom terminal position.
Altera EPM7512AEFC256-12N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512AEFC256-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.