The EPM7512AEQC208-10 is a commercial grade field-programmable gate array (FPGA) from Altera. It features 208 pins in a FQFP package and operates at a supply voltage of 3.3V. The device can handle a maximum clock frequency of 87 MHz and has 176 I/O lines. The EPM7512AEQC208-10 is rated for commercial temperature grade and has a maximum operating temperature of 70°C.
Altera EPM7512AEQC208-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 87 |
| Number of I/O Lines | 176 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512AEQC208-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.