Altera EPM9320GC280-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 280 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P280 |
| Width | 49.78 |
| Length | 49.78 |
| Pin Count | 280 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 117.6 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM9320GC280-15 to view detailed technical specifications.
No datasheet is available for this part.