The EPM9400RI240-15 is a 240-pin quad industrial FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQFP-G240 and a temperature grade of industrial. The device operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. It has a maximum clock frequency of 117.6 MHz and 159 I/O lines.
Altera EPM9400RI240-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 117.6 |
| Number of I/O Lines | 159 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM9400RI240-15 to view detailed technical specifications.
No datasheet is available for this part.