The EPM9560ARI240-10 is an industrial-grade field-programmable gate array (FPGA) from Altera. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V. The device features 240 terminals in a quad terminal position and supports clock frequencies up to 144.9 MHz. With 191 I/O lines, this FPGA is suitable for various applications requiring high-performance processing.
Altera EPM9560ARI240-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 144.9 |
| Number of I/O Lines | 191 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM9560ARI240-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.