Altera EPS448PC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPS448PC-25 to view detailed technical specifications.
No datasheet is available for this part.