The ER3110DI is an automotive DC/DC controller from Altera, operating within a temperature range of -40°C to 125°C. It has a single function and 12 terminals, with a dual terminal position. The device is packaged in a 3mm x 4mm HVSON package, suitable for surface mount applications.
Altera ER3110DI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera ER3110DI to view detailed technical specifications.
No datasheet is available for this part.