
Cable duct (L x W x H) 1000 x 80 x 20 mm Alunovo SC90-100
Alunovo SC90-100 technical specifications.
| Color | Black |
| Height | 20mm |
| Length | 1000mm |
| Mount | Cable |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alunovo SC90-100 to view detailed technical specifications.
No datasheet is available for this part.
