
Alunovo WE90-050 technical specifications.
| Color | White |
| Height | 20mm |
| Length | 500mm |
| Mount | Cable |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alunovo WE90-050 to view detailed technical specifications.
No datasheet is available for this part.
