Heat Sink Passive TO-220 Thru-Hole Aluminum 13K/W Black Anodized
Alutronic CK960/20/SE technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-220 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 20mm |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.