Heat Sink Passive TO-126/SOT-32 U-Extruded Screw Mount Aluminum 45K/W Black Anodized
Checking distributor stock and pricing after the page loads.
Alutronic PR10/11/SE technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT-32 |
| Depth | 11mm |
| Length | 12mm |
| Mount | Screw |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.