Heat Sink Passive TO-220 U-Extruded Mounting Screw Aluminum 17K/W Black Anodized
Alutronic PR18/25/SE technical specifications.
| Body Material | Aluminium |
| Depth | 20mm |
| Length | 18mm |
| Mount | Screw |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Alutronic PR18/25/SE to view detailed technical specifications.
No datasheet is available for this part.