Heat Sink Passive Vertical Aluminum
Checking distributor stock and pricing after the page loads.
Alutronic PR40/37,5/SE technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Vertical |
| Finish | Aluminum |
| Product Length | 37.5mm |
| Product Depth | 65mm |
| Height | 24mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |