Alutronic PR40/75/SE technical specifications.
| Type | Passive |
| Fin Style | Extruded |
| Product Length | 65mm |
| Height | 24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alutronic PR40/75/SE to view detailed technical specifications.
No datasheet is available for this part.