
AMBER WIRELESS AMB2520 RF MODULE, TXRX, CC2500, CERAMIC ANT
Sign in to ask questions about the Amber Wireless AMB2520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amber Wireless AMB2520 technical specifications.
| Package/Case | Module |
| Data Rate | 500Kbps |
| Interface | UART, Logic |
| Max Frequency | 2.483GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB2520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
