
The AMB8425 module is a wireless communication component with a data rate of 250Kbps and a maximum frequency of 868.6MHz. It operates within a temperature range of -30°C to 85°C and requires a supply voltage between 2.2V and 3.6V. The module consumes a maximum supply current of 36mA. It is not Reach SVHC compliant.
Sign in to ask questions about the Amber Wireless AMB8425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amber Wireless AMB8425 technical specifications.
| Package/Case | Module |
| Data Rate | 250Kbps |
| Max Frequency | 868.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Amber Wireless AMB8425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
