
AMBZ8425-M, WIRELESS M-BUS, EVAL KIT; Silicon Manufacturer:Amber Wireless; Silicon Core Number:AMB8425, AMB8425-M; Kit Application Type:Wireless Connectivity; Application Sub Type:RF Transceiver; Kit Contents:Development Board, Power Adapter, RS232 Data Cable, USB Adapter, User Guide; Features:Provides Easy Connection to a Computer or to an External Processor; SVHC:No SVHC (16-Jun-2014); Core Architecture:RF Wireless Module; Core Sub-Architecture:Wireless M-bus; Development Tool Type:Hardware / Software - Evaluation Kit; Kit Contents Descriptive:1 x development board A84259100 with mounted AMB8425-M wireless M-bus module, 1 x SMA aerial OPC1981, 1 x power adapter OPC1901 5 V/650 mA, 1 x RS232 data cable, 1 x USB adapter AMB8465-M, 1 x USB extension cable, 1 x Quickstart.; Kit Features:Wireless Connection Between Wireless M-bus Devices, Easy Connection to Computer, External Processor; MCU Supported Families:AMB8425; Supported Devices:AMB8425; Type:Evaluation Kit
Amber Wireless AMB8425-M-EV technical specifications.
| Evaluation Kit | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
