
AMBERSIL 6130004030 ACRYLIC CON COATING, 400ML
Ambersil 6130004030 technical specifications.
| Package/Case | Conformal |
| Color | Clear |
| Material | Resin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
