
Ambersil Copper Anti-Seize Copper Lubricant 400 ml aerosol
Ambersil 6190014010 technical specifications.
| Trade Name | Copper Anti-Seize |
| Package Size | 400 ml |
| Lubricant Type | Copper |
| Application | Brakes, Fasteners, Flanges, Hydraulics, Pipes, Seals, Spark Plugs, Splines |
| Package Type | Aerosol |
| RoHS | Compliant |
No datasheet is available for this part.
