MPU 405CR RISC 32-Bit 0.25um 266MHz 3.3V 316-Pin EBGA T/R
Checking distributor stock and pricing after the page loads.
Amcc PPC405CR-3KC266CZ technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |